63.9844-21 | Stäubli Electrical Connectors
Jumper, pitch 5.08 mm, 30 VAC/60 VDC, 60 V, 10 A, nickel-plated, black, 63.9844-21
Order No.: 86F8228
EAN: 4099889687163
MPN:
63.9844-21
KS2-5,08L/1A/N SCHWARZ
This item is no longer available.
As an alternative, we recommend the following item:
Jumper, pitch 5.08 mm, 30 VAC/60 VDC, 60 V, 10 A, gold-plated, black, 63.9847-21
Order No.: 40F4154
Manufacturer: Stäubli Electrical Connectors
per pc. 5.4502 € *
Connecting plug, 63.9844-21, Stäubli Electrical Connectors
63.9844-21 is a 2 mm connector plug. Insulated, Ø 2 mm, with rigid Ø 2 mm socket in the insulating handle. Equipped with spring-loaded MULTILAM to ensure vibration-proof contacts – ideal use is in the automotive field for test drives and servicing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated Voltage | 30 VAC/60 VDC | |
| Rated voltage | 60 V | |
| Rated current | 10 A | |
| Grid | 5.08 mm | |
| contact surface | nickel-plated | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |