63.9352-25 | Stäubli Electrical Connectors
Jumper, pitch 6 mm, 30 VAC/60 VDC, 60 V, 10 A, gold-plated, green, 63.9352-25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7124 € *
Available: 30 pcs.
Available in 7 Days: 22 pcs. - if ordered today
Total Price:
4.71 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7124 €
10 pcs.
4.2840 €
50 pcs.
3.9627 €
100 pcs.
3.6652 €
500 pcs.
3.4272 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting plug, 63.9352-25, Stäubli Electrical Connectors
Insulated, Ø 2 mm, plug spacing 6 mm, with rigid Ø 2 mm socket in handling part.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated Voltage | 30 VAC/60 VDC | |
| Rated voltage | 60 V | |
| Rated current | 10 A | |
| Grid | 6 mm | |
| contact surface | gold-plated | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |