63.9352-23 | Stäubli Electrical Connectors

Jumper, pitch 6 mm, 30 VAC/60 VDC, 60 V, 10 A, gold-plated, blue, 63.9352-23

Order No.: 86F9559
EAN: 4099891767808
MPN:
63.9352-23
KS2-6L/A BLAU
63.9352-23 Stäubli Electrical Connectors Short Circuit Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7124 € *
Available: 50 pcs.
Available in 7 Days: 634 pcs. - if ordered today
Total Price:
4.71 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7124 €
10 pcs.
4.2840 €
50 pcs.
3.9627 €
100 pcs.
3.6652 €
500 pcs.
3.4272 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting plug, 63.9352-23, Stäubli Electrical Connectors

Insulated, Ø 2 mm, plug spacing 6 mm, with rigid Ø 2 mm socket in handling part.

Technical specifications
Filter Property Value
Rated Voltage 30 VAC/60 VDC
Rated voltage 60 V
Rated current 10 A
Grid 6 mm
contact surface gold-plated
Colour blue
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes