24.0054-23 | Stäubli Electrical Connectors
Jumper, pitch 5.08 mm, 10 A, gold-plated, blue, 24.0054-23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3915 € *
Standard delivery time from the manufacturer is: On Request
Short-circuit jumper, 24.0054-23, Stäubli Electrical Connectors
With 1.0 mm sockets. Made of hard-copper alloy, gold-plated; Insulation: PA. Rated current: max. 10 A. Operating temperatures: -40 to +80 °C.
Technical attributes (type, socket pitch, color): KB1-5.08/1, 5.08 mm, blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 10 A | |
| Grid | 5.08 mm | |
| contact surface | gold-plated | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |