24.0052-22 | Stäubli Electrical Connectors
Jumper, pitch 2.54 mm, 10 A, gold-plated, red, 24.0052-22
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7251 € *
Standard delivery time from the manufacturer is: On Request
Connecting bridge, 24.0052-22, Stäubli Electrical Connectors
Connecting bridge 0.63 mm – 2 mm, insulated, Cu(alloy), Rated current 10 A, Plug spacing 2.54 mm, Operating temperature -40 - 80 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 10 A | |
| Grid | 2.54 mm | |
| contact surface | gold-plated | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |