24.0037-23 | Stäubli Electrical Connectors
Jumper, pitch 5.08 mm, 20 A, gold-plated, blue, 24.0037-23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8080 € *
Standard delivery time from the manufacturer is: On Request
Connector plug, 24.0037-23, Stäubli Electrical Connectors
Connecting plug Ø 1 mm, insulated, CuZn, Au, Rated current 20 A, Plug spacing 5.08 mm, Operating temperature 40 - 80 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 20 A | |
| Grid | 5.08 mm | |
| contact surface | gold-plated | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |