14.1002 | Stäubli Electrical Connectors
Jumper, pitch 50 mm, 600 V, 600 V, 80 A, black, 14.1002
Order No.: 15F3544
EAN: 4099889686067
MPN:
14.1002
VS6-50
As a private customer, you can buy this item as soon as we have it back in stock.
Connecting plug, 14.1002, Stäubli Electrical Connectors
141002 is a 2 mm connector plug. Insulated Ø 2 mm connecting plug with rigid Ø 2 mm socket in the insulating handle. Gold plated (Au).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated Voltage | 600 V | |
| Rated voltage | 600 V | |
| Rated current | 80 A | |
| Grid | 50 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |