42.0071 | Stäubli Electrical Connectors
Plug pin, 1.3 mm, gold-plated
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9623 € *
Standard delivery time from the manufacturer is: On Request
Soldering pin, 42.0071, Stäubli Electrical Connectors
Soldering pin for printed circuit boards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin diameter | 2.45 mm | |
| Press-in shaft | round | |
| Length | 15 mm | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |