22.5101 | Stäubli Electrical Connectors
Laboratory plug, 1.5 mm, 30 V, 60 V
Plug, 22.5101, Stäubli Electrical Connectors
Rigid plug pin with solder connection, gold-plated: Rated voltage: 30 VAC/60 VDC. Rated current: max. 10 A. Rated cross-section: 0.5 mm². Cable diameter: up to 2.1 mm.
Type: LS1.5-S, plug pin.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin diameter | 1.5 mm | |
| Press-in shaft | round | |
| Length | 11 mm | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |