66.9679 | Stäubli Electrical Connectors
Hexagon nut, M12, W 14 mm, H 2 mm, outer Ø 16.17 mm, nickel, 66.9679
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
25 pcs.
0.4046 €
100 pcs.
0.3451 €
500 pcs.
0.3213 €
1000 pcs.
0.2999 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon nut, 66.9679, Stäubli Electrical Connectors
Hexagon nut for installing and connecting panel-mount sockets and terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hexagon nut | |
| Spindle drive type | external hexagon | |
| Thread size | M12 | |
| Height | 2 mm | |
| spanner size | 14 mm | |
| Outer diameter | 16.17 mm | |
| Material | nickel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74153300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |