23.5118 | Stäubli Electrical Connectors
Hexagon nut, M12x0.75, W 15 mm, H 2 mm, outer Ø 17.32 mm, nickel, 23.5118
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8806 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8806 €
25 pcs.
0.7854 €
100 pcs.
0.6783 €
500 pcs.
0.6188 €
1000 pcs.
0.5712 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon nut, 23.5118, Stäubli Electrical Connectors
Hexagon nut for installing and connecting panel-mount sockets and terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hexagon nut | |
| Spindle drive type | external hexagon | |
| Thread size | M12 | |
| Height | 2 mm | |
| Thread pitch | 0.75 mm | |
| spanner size | 15 mm | |
| Outer diameter | 17.32 mm | |
| Material | nickel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74153300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |