23.5117 | Stäubli Electrical Connectors
Serrated lock washer, M12, H 1.5 mm, inner Ø 12.1 mm, outer Ø 17 mm, nickel, 23.5117
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4760 € *
Available: 55 pcs.
Available in 7 Days: 13,059 pcs. - if ordered today
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
25 pcs.
0.4403 €
100 pcs.
0.3808 €
500 pcs.
0.3451 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale
Spring washer, 23.5117, Stäubli Electrical Connectors
Spring washer suitable for FS/M12
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | serrated lock washer | |
| Thread size | M12 | |
| Height | 1.5 mm | |
| Inner diameter | 12.1 mm | |
| Outer diameter | 17 mm | |
| Material | nickel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74152100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |