23.5108 | Stäubli Electrical Connectors
Washer, H 0.9 mm, inner Ø 12.2 mm, outer Ø 14.3 mm, nickel, 23.5108
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1987 € *
Available: 14 pcs.
Available in 7 Days: 27,537 pcs. - if ordered today
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1987 €
25 pcs.
0.1761 €
100 pcs.
0.1547 €
500 pcs.
0.1428 €
1000 pcs.
0.1321 €
*incl. VAT plus shipping costs
Subject to prior sale
Washer, 23.5108, Stäubli Electrical Connectors
Washer suitable for SSP4
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | washer | |
| Height | 0.9 mm | |
| Inner diameter | 12.2 mm | |
| Outer diameter | 14.3 mm | |
| Material | nickel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74152100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |