23.5105 | Stäubli Electrical Connectors
Washer, H 0.9 mm, inner Ø 6.2 mm, outer Ø 8.3 mm, nickel, 23.5105
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2297 € *
Available in 7 Days: 47,025 pcs. - if ordered today
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2297 €
25 pcs.
0.2035 €
100 pcs.
0.1761 €
500 pcs.
0.1618 €
1000 pcs.
0.1488 €
*incl. VAT plus shipping costs
Subject to prior sale
Washer, 23.5105, Stäubli Electrical Connectors
Washer suitable for SP2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | washer | |
| Height | 0.9 mm | |
| Inner diameter | 6.2 mm | |
| Outer diameter | 8.3 mm | |
| Material | nickel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74152100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |