23.5103 | Stäubli Electrical Connectors
Hexagon nut, M5, W 6 mm, H 2.4 mm, nickel, 23.5103
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1428 € *
Available: 70 pcs.
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1428 €
25 pcs.
0.1261 €
100 pcs.
0.1107 €
500 pcs.
0.1023 €
1000 pcs.
0.0928 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon nut, 23.5103, Stäubli Electrical Connectors
Hexagon nut for installing and connecting panel-mount sockets and terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hexagon nut | |
| Spindle drive type | external hexagon | |
| Thread size | M5 | |
| Height | 2.4 mm | |
| spanner size | 6 mm | |
| Material | nickel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74153300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |