22.6533 | Stäubli Electrical Connectors
Serrated lock washer, M4, H 1.5 mm, inner Ø 4.3 mm, outer Ø 8 mm, spring bronze, DIN 6798, 22.6533
Unit Price (€ / pc.)
0.1678 € *
Available: 40 pcs.
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1678 €
25 pcs.
0.1488 €
100 pcs.
0.1285 €
500 pcs.
0.1202 €
1000 pcs.
0.1095 €
*incl. VAT plus shipping costs
Subject to prior sale
Spring washer, 22.6533, Stäubli Electrical Connectors
Spring washer suitable for SLB4-G
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | serrated lock washer | |
| Thread size | M4 | |
| Height | 1.5 mm | |
| Inner diameter | 4.3 mm | |
| Outer diameter | 8 mm | |
| Material | spring bronze | |
| Standard number | DIN 6798 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74152100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |