08.0704 | Stäubli Electrical Connectors
Serrated lock washer, M6, W 11 mm, H 2.1 mm, inner Ø 6.4 mm, steel, galvanized, DIN 6798, 08.0704
Unit Price (€ / pc.)
0.1940 € *
Next delivery: 105 pcs. on 2026-04-13
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1940 €
10 pcs.
0.1618 €
100 pcs.
0.1452 €
500 pcs.
0.1345 €
1000 pcs.
0.1190 €
*incl. VAT plus shipping costs
Subject to prior sale
Serrated lock washer, 08.0704, Stäubli Electrical Connectors
Serrated lock washer (DIN 6798).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | serrated lock washer | |
| Thread size | M6 | |
| Height | 2.1 mm | |
| Inner diameter | 6.4 mm | |
| spanner size | 11 mm | |
| Material | steel, galvanized | |
| Standard number | DIN 6798 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 73182200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |