08.0304 | Stäubli Electrical Connectors
Washer, M6, W 12 mm, H 1.6 mm, inner Ø 6.4 mm, outer Ø 12 mm, brass, silver-plated, DIN 125, 08.0304
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3570 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
10 pcs.
0.3213 €
100 pcs.
0.2892 €
500 pcs.
0.2642 €
1000 pcs.
0.2285 €
*incl. VAT plus shipping costs
Subject to prior sale
Washer, 08.0304, Stäubli Electrical Connectors
3 U-slides, nickel-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | washer | |
| Thread size | M6 | |
| Height | 1.6 mm | |
| Inner diameter | 6.4 mm | |
| spanner size | 12 mm | |
| Outer diameter | 12 mm | |
| Material | brass, silver-plated | |
| Standard number | DIN 125 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74152100 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |