08.0104 | Stäubli Electrical Connectors
Nut, M6, W 10 mm, H 5 mm, brass, DIN 934, 08.0104
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6783 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.6069 €
100 pcs.
0.5355 €
500 pcs.
0.4879 €
1000 pcs.
0.4522 €
*incl. VAT plus shipping costs
Subject to prior sale
Nut, 08.0104, Stäubli Electrical Connectors
2 nuts, nickel-plated, M6.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | nut | |
| Spindle drive type | external hexagon | |
| Thread size | M6 | |
| Height | 5 mm | |
| spanner size | 10 mm | |
| Material | brass | |
| Colour | silver | |
| Standard number | DIN 934 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |