69.0013 | Stäubli Electrical Connectors

Microfuse 6.3 x 32 mm, 1.6 A, FF, 1 kV (DC), 1 kV (AC), 30 kA breaking capacity, 69.0013

Order No.: 86F5075
EAN: 4099889117158
MPN:
69.0013
DMI-1,6A
69.0013 Stäubli Electrical Connectors Micro Fuses
Image may differ
Unit Price (€ / pc.)
10.0912 € *
Available: 8 pcs.
Available in 7 Days: 749 pcs. - if ordered today
Total Price:
10.09 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0912 €
10 pcs.
8.8655 €
50 pcs.
8.2705 €
100 pcs.
7.9135 €
500 pcs.
7.5089 €
*incl. VAT plus shipping costs
Subject to prior sale

Micro fuse, 69.0013, MULTI-CONT

The 69.0013 is a fuse that can safely break extremely high short-circuit currents. The very low internal resistance permits the measurement of resis-tance and current.

Features

  • Cartridge form
  • High rated voltage
  • High breaking capacity
Technical specifications
Filter Property Value
Version microfuse
Design 6.3 x 32 mm
Enclosure ceramic tube
Rated current 1.6 A
Tripping characteristics FF
Rated voltage (DC) 1 kV
Rated voltage (AC) 1 kV
Breaking capacity 30 kA
Length 38 mm
diameter 10.3 mm
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No