69.0012 | Stäubli Electrical Connectors
Microfuse 6.3 x 32 mm, 500 mA, FF, 1 kV (DC), 1 kV (AC), 30 kA breaking capacity, 69.0012
Unit Price (€ / pc.)
4.3197 € *
Available: 18 pcs.
Available in 10 days: 646 pcs. - if ordered today
Total Price:
4.32 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3197 €
10 pcs.
3.8080 €
50 pcs.
3.3439 €
100 pcs.
3.1892 €
500 pcs.
3.0107 €
*incl. VAT plus shipping costs
Subject to prior sale
Micro fuse, 69.0012, MULTI-CONT
The 69.0012 is a fuse that can safely break extremely high short-circuit currents. The very low internal resistance permits the measurement of resis-tance and current.
Features
- Cartridge form
- High rated voltage
- High breaking capacity
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 6.3 x 32 mm | |
| Enclosure | glass tube | |
| Rated current | 500 mA | |
| Tripping characteristics | FF | |
| Rated voltage (DC) | 1 kV | |
| Rated voltage (AC) | 1 kV | |
| Breaking capacity | 30 kA | |
| Length | 32 mm | |
| diameter | 6.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |