69.8321-23 | Stäubli Electrical Connectors
4 mm socket, solder connection, blue, 69.8321-23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1900 € *
Available: 18 pcs.
Available in 7 Days: 870 pcs. - if ordered today
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
25 pcs.
1.0829 €
50 pcs.
1.0234 €
100 pcs.
0.9520 €
500 pcs.
0.8806 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket, 69.8321-23, Stäubli Electrical Connectors
This socket is made of machined brass and has a rigid, insulated body with a diameter of 4 mm. It can be easily mounted in predrilled panels using screws.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 4 mm | |
| Colour | blue | |
| Connection | solder connection | |
| contact surface | nickel-plated | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 20 A | |
| Length | 22.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |