66.9684-24 | Stäubli Electrical Connectors
4 mm socket, screw connection, mounting Ø 12 mm, CAT II, yellow, 66.9684-24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6890 € *
Available: 82 pcs.
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6890 €
10 pcs.
3.2487 €
100 pcs.
2.8441 €
500 pcs.
2.7370 €
1000 pcs.
2.5704 €
*incl. VAT plus shipping costs
Subject to prior sale
4 mm Socket, 66.9684-24, Stäubli Electrical Connectors
Insulated, rigid, Ø 4 mm, accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Machined brass. The socket is surface-mounted, assembled flush, or pressed into pre-drilled panels of plastic, metal, etc.
Connection: Threaded bolt M4.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 4 mm | |
| Colour | yellow | |
| Connection | screw connection | |
| contact surface | nickel-plated | |
| Installation diameter | 12 mm | |
| Rated Voltage | 1000 V | |
| Rated current | 20 A | |
| Rated category | CAT II | |
| Touch safe | Yes | |
| Stackable | No | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |