66.9665-23 | Stäubli Electrical Connectors
4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT IV, blue, 66.9665-23
Unit Price (€ / pc.)
3.2606 € *
Available: 47 pcs.
Available in 7 Days: 32 pcs. - if ordered today
Total Price:
3.26 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2606 €
25 pcs.
2.8679 €
100 pcs.
2.7132 €
500 pcs.
2.6180 €
1000 pcs.
2.4752 €
*incl. VAT plus shipping costs
Subject to prior sale
4 mm Socket, 66.9665-23, Stäubli Electrical Connectors
Insulated, rigid, Ø 4 mm, accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Machined brass. The socket is screwed into predrilled panels of plastic, metal, etc.
Connection: Flat connencting tab 4.8 mm × 0.8 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 4 mm | |
| Colour | blue | |
| Connection | flat plug connection | |
| contact surface | nickel-plated | |
| Installation diameter | 12.2 mm | |
| Rated Voltage | 1000 V | |
| Rated current | 24 A | |
| Rated category | CAT IV | |
| Touch safe | Yes | |
| Stackable | No | |
| Length | 37 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 25 pieces |
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |