66.9155-24 | Stäubli Electrical Connectors
4 mm socket, screw connection, 2.5 mm², CAT II, yellow, 66.9155-24
This item is no longer available.
As an alternative, we recommend the following item:
4 mm socket, screw connection, 2.5 mm², mounting Ø 9.6 mm, CAT II/CAT III, yellow, 66.2054-24
Order No.: 22F7706
Manufacturer: Stäubli Electrical Connectors
per pc. 2.7846 € *
4 mm Socket, 66.9155-24, Stäubli Electrical Connectors
In-line, rigid, Ø 4 mm, accepting spring loaded Ø 4 mm plugs with rigid insulating sleeve, for self-assembly of test leads. Screw connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 4 mm | |
| Colour | yellow | |
| Connection | screw connection | |
| contact surface | nickel-plated | |
| Cable cross-section | 2.5 mm² | |
| max. Cable diameter | 3.9 mm | |
| Rated Voltage | 1000 V | |
| Rated current | 32 A | |
| Rated category | CAT II | |
| Touch safe | Yes | |
| Stackable | No | |
| Length | 73 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |