66.9155-21 | Stäubli Electrical Connectors

4 mm socket, screw connection, 2.5 mm², CAT II, black, 66.9155-21

Order No.: 86F9017
EAN: 4099889679601
MPN:
66.9155-21
XK-410 SCHWARZ
66.9155-21 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
4 mm socket, screw connection, 2.5 mm², mounting Ø 9.6 mm, CAT II/CAT III, black, 66.2054-21
4 mm socket, screw connection, 2.5 mm², mounting Ø 9.6 mm, CAT II/CAT III, black, 66.2054-21
Order No.: 22F7703
Manufacturer: Stäubli Electrical Connectors
per pc. 2.7846 € *

4 mm Socket, 66.9155-21, Stäubli Electrical Connectors

In-line, rigid, Ø 4 mm, accepting spring loaded Ø 4 mm plugs with rigid insulating sleeve, for self-assembly of test leads. Screw connection.

Technical specifications
Filter Property Value
Version socket
diameter 4 mm
Colour black
Connection screw connection
contact surface nickel-plated
Cable cross-section 2.5 mm²
max. Cable diameter 3.9 mm
Rated Voltage 1000 V
Rated current 32 A
Rated category CAT II
Touch safe Yes
Stackable No
Length 73 mm
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement