66.9136-24 | Stäubli Electrical Connectors
4 mm socket, screw connection, mounting Ø 12.2 mm, CAT IV, yellow, 66.9136-24
This item is no longer available.
As an alternative, we recommend the following item:
4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT IV, yellow, 66.9665-24
Order No.: 86F8048
Manufacturer: Stäubli Electrical Connectors
per pc. 3.3796 € *
4 mm Socket, 66.9136-24, Stäubli Electrical Connectors
Insulated, rigid, Ø 4 mm, accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Machined brass. The sockets are screwed into pre-drilled panels of plastic, metal, etc.
Connection: Threaded bolt M4.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 4 mm | |
| Colour | yellow | |
| Connection | screw connection | |
| contact surface | nickel-plated | |
| Installation diameter | 12.2 mm | |
| Rated Voltage | 1000 V | |
| Rated current | 20 A | |
| Rated category | CAT IV | |
| Touch safe | Yes | |
| Stackable | No | |
| Length | 38.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 25 pieces |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |