66.9131-29 | Stäubli Electrical Connectors
4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT IV, white, 66.9131-29
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2130 € *
Available: 8 pcs.
Available in 7 Days: 6 pcs. - if ordered today
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2130 €
25 pcs.
2.7489 €
100 pcs.
2.5347 €
500 pcs.
2.4157 €
1000 pcs.
2.2134 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel-mount socket, 66.9131-29, Stäubli Electrical Connectors
Insulated, rigid, Ø 4 mm, accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Machined brass. The socket consists of two insulated, semi-circular contacts, which are connected to each other when a plug is inserted (switch function). The socket is screwed into pre-drilled panels of plastic, metal, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 4 mm | |
| Colour | white | |
| Connection | flat plug connection | |
| contact surface | nickel-plated | |
| Installation diameter | 12.2 mm | |
| Rated Voltage | 1000 V | |
| Rated current | 20 A | |
| Rated category | CAT IV | |
| Touch safe | Yes | |
| Stackable | No | |
| Length | 37 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |