66.9040-21 | Stäubli Electrical Connectors
4 mm socket, solder connection, CAT III, black, 66.9040-21
Unit Price (€ / pc.)
5.1051 € *
Available: 913 pcs.
Available in 7 Days: 20 pcs. - if ordered today
Total Price:
5.11 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1051 €
25 pcs.
4.4625 €
100 pcs.
3.9270 €
500 pcs.
3.7961 €
1000 pcs.
3.5343 €
*incl. VAT plus shipping costs
Subject to prior sale
4 mm Socket, 66.9040-21, Stäubli Electrical Connectors
Insulated, right-angled Ø 4 mm rigid socket accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Machined brass.
Connection: Ø 2 mm round pin and contacts for mounting on printed-circuit boards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 4 mm | |
| Colour | black | |
| Connection | solder connection | |
| contact surface | gold-plated | |
| Rated Voltage | 1000 V | |
| Rated current | 24 A | |
| Rated category | CAT III | |
| Touch safe | Yes | |
| Stackable | No | |
| Length | 33 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |