66.9032-22 | Stäubli Electrical Connectors
4 mm socket, solder connection, CAT III, red, 66.9032-22
Unit Price (€ / pc.)
4.8790 € *
Available: 3,532 pcs.
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8790 €
25 pcs.
4.4030 €
100 pcs.
3.9270 €
500 pcs.
3.6890 €
1000 pcs.
3.4510 €
*incl. VAT plus shipping costs
Subject to prior sale
4 mm Socket, 66.9032-22, Stäubli Electrical Connectors
For mounting on vertical printed circuit boards, touch-protected and insulated according to IEC/EN 61010-1. The socket is directly soldered onto printed circuit boards. Fixed Ø 4 mm socket, to fit spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Machined brass.
Connection: Ø 2 mm round pin and contacts for mounting on printed circuit boards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 4 mm | |
| Colour | red | |
| Connection | solder connection | |
| contact surface | gold-plated | |
| Rated Voltage | 1000 V | |
| Rated current | 24 A | |
| Rated category | CAT III | |
| Touch safe | Yes | |
| Length | 29 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |