66.7050-22 | Stäubli Electrical Connectors
4 mm panel socket, solder connection, mounting Ø 12.1 mm, CAT III, CAT IV, red, 66.7050-22
Unit Price (€ / pc.)
1.9873 € *
Next delivery: 20 pcs. on 2026-04-17
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9873 €
20 pcs.
1.8207 €
100 pcs.
1.7255 €
500 pcs.
1.6065 €
1000 pcs.
1.4994 €
*incl. VAT plus shipping costs
Subject to prior sale
Press-in socket, 66.7050-22, Stäubli Electrical Connectors
The 66.7050-22 is a panel-mount socket accepting spring-loaded Ø 4 mm plug with rigid insulating sleeve. The socket is screwed into pre-drilled panels of plastic, metal, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| diameter | 4 mm | |
| Colour | red | |
| Connection | solder connection | |
| contact surface | gold-plated | |
| Installation diameter | 12.1 mm | |
| Rated Voltage | 1000 V/600 V | |
| Rated current | 24 A | |
| Rated category | CAT III, CAT IV | |
| Touch safe | No | |
| Stackable | No | |
| Length | 27 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |