66.7043-20 | Stäubli Electrical Connectors
4 mm panel socket, threaded bolt, mounting Ø 12.1 mm, CAT III, CAT IV, yellow/green, 66.7043-20
Order No.: 86F9470
EAN: 4099891762735
MPN:
66.7043-20
SLB4-GK/N GRÜN/GELB
Series: Test & Measurement
Unit Price (€ / pc.)
1.5589 € *
Available: 23 pcs.
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5589 €
20 pcs.
1.4399 €
100 pcs.
1.3447 €
500 pcs.
1.2614 €
1000 pcs.
1.1900 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel-mount socket, 66.7043-20, Stäubli Electrical Connectors
The 66.7043-20 is a panel-mount socket accepting spring-loaded Ø 4 mm plug with rigid insulating sleeve. The socket is screwed into pre-drilled panels of plastic, metal, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| diameter | 4 mm | |
| Colour | yellow/green | |
| Connection | threaded bolt | |
| contact surface | nickel-plated | |
| Installation diameter | 12.1 mm | |
| Rated Voltage | 1000 V/600 V | |
| Rated current | 32 A | |
| Rated category | CAT III, CAT IV | |
| Touch safe | No | |
| Stackable | No | |
| Length | 33 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |