66.3020-28 | Stäubli Electrical Connectors

4 mm panel socket, threaded bolt, mounting Ø 12.1 mm, CAT III, CAT IV, gray, 66.3020-28

Order No.: 86F9468
EAN: 4099891762711
MPN:
66.3020-28
SLB4-GK GRAU
66.3020-28 Stäubli Electrical Connectors Laboratory Connectors Image 1
66.3020-28 Stäubli Electrical Connectors Laboratory Connectors Image 2
Image may differ
Unit Price (€ / pc.)
2.7489 € *
Available: 4 pcs.
Total Price:
2.75 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7489 €
20 pcs.
2.5228 €
100 pcs.
2.3681 €
500 pcs.
2.2253 €
1000 pcs.
2.0706 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel-mount socket, 66.3020-28, Stäubli Electrical Connectors

The 66.3020-28 is a panel-mount socket accepting spring-loaded Ø 4 mm plug with rigid insulating sleeve. The socket is screwed into pre-drilled panels of plastic, metal, etc.

Technical specifications
Filter Property Value
Version panel socket
diameter 4 mm
Colour gray
Connection threaded bolt
contact surface gold-plated
Installation diameter 12.1 mm
Rated Voltage 1000 V/600 V
Rated current 32 A
Rated category CAT III, CAT IV
Touch safe No
Stackable No
Length 33 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes