66.3020-22 | Stäubli Electrical Connectors
4 mm panel socket, threaded bolt, mounting Ø 12.1 mm, CAT III, CAT IV, red, 66.3020-22
Unit Price (€ / pc.)
2.7489 € *
Available: 20 pcs.
Total Price:
2.75 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7489 €
20 pcs.
2.5228 €
100 pcs.
2.3681 €
500 pcs.
2.2253 €
1000 pcs.
2.0706 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel-mount socket, 66.3020-22, Stäubli Electrical Connectors
The 66.3020-22 is a panel-mount socket accepting spring-loaded Ø 4 mm plug with rigid insulating sleeve. The socket is screwed into pre-drilled panels of plastic, metal, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| diameter | 4 mm | |
| Colour | red | |
| Connection | threaded bolt | |
| contact surface | gold-plated | |
| Installation diameter | 12.1 mm | |
| Rated Voltage | 1000 V/600 V | |
| Rated current | 32 A | |
| Rated category | CAT III, CAT IV | |
| Touch safe | No | |
| Stackable | No | |
| Length | 33 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |