66.2054-21 | Stäubli Electrical Connectors

4 mm socket, screw connection, 2.5 mm², mounting Ø 9.6 mm, CAT II/CAT III, black, 66.2054-21

Order No.: 22F7703
EAN: 4099891973575
MPN:
66.2054-21
SBM-4N-46 SCHWARZ
66.2054-21 Stäubli Electrical Connectors Laboratory Connectors Image 1
66.2054-21 Stäubli Electrical Connectors Laboratory Connectors Image 2
66.2054-21 Stäubli Electrical Connectors Laboratory Connectors Image 3
Image may differ
Unit Price (€ / pc.)
2.7846 € *
Available: 21 pcs.
Next delivery: 125 pcs. on 2026-05-07
Available in 7 Days: 6 pcs. - if ordered today
Total Price:
2.78 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7846 €
25 pcs.
2.6418 €
50 pcs.
2.4990 €
100 pcs.
2.3443 €
500 pcs.
2.1182 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety socket, 66.2054-21, Stäubli Electrical Connectors

In-line, rigid, Ø 4 mm, accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve, for self-assembly of test leads. Screw connection.

Technical specifications
Filter Property Value
Version socket
diameter 4 mm
Colour black
Connection screw connection
contact surface nickel-plated
Cable cross-section 2.5 mm²
max. Cable diameter 4.6 mm
Installation diameter 9.6 mm
Rated Voltage 1000 V/600 V
Rated current 32 A
Rated category CAT II/CAT III
Stackable No
Length 65 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes