66.2053-21 | Stäubli Electrical Connectors

4 mm socket, crimp connection, 1.0 mm², mounting Ø 9.6 mm, CAT II/CAT III, black, 66.2053-21

Order No.: 22F7693
EAN: 4099891973476
MPN:
66.2053-21
SBCR10-4A-39 SCHWARZ
66.2053-21 Stäubli Electrical Connectors Laboratory Connectors Image 1
66.2053-21 Stäubli Electrical Connectors Laboratory Connectors Image 2
66.2053-21 Stäubli Electrical Connectors Laboratory Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5228 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
2.52 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5228 €
10 pcs.
2.3800 €
50 pcs.
2.2610 €
100 pcs.
2.1182 €
500 pcs.
1.9159 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety socket, 66.2053-21, Stäubli Electrical Connectors

In-line, rigid, Ø 4 mm, accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve, for self-assembly of test leads. Crimp connection

Technical specifications
Filter Property Value
Version socket
diameter 4 mm
Colour black
Connection crimp connection
contact surface gold-plated
Cable cross-section 1.0 mm²
max. Cable diameter 3.9 mm
Installation diameter 9.6 mm
Rated Voltage 1000 V/600 V
Rated current 19 A
Rated category CAT II/CAT III
Stackable No
Length 65 mm
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes