66.2051-28 | Stäubli Electrical Connectors

4 mm jack, solder connection, 2.5 mm², CAT II/CAT III, gray, 66.2051-28

Order No.: 22F7680
EAN: 4099891973346
MPN:
66.2051-28
SBL-4A-39 GRAU
66.2051-28 Stäubli Electrical Connectors Laboratory Connectors Image 1
66.2051-28 Stäubli Electrical Connectors Laboratory Connectors Image 2
66.2051-28 Stäubli Electrical Connectors Laboratory Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2963 € *
Available: 90 pcs.
Total Price:
3.30 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2963 €
10 pcs.
3.1297 €
50 pcs.
2.9393 €
100 pcs.
2.7846 €
500 pcs.
2.5109 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety socket, 66.2051-28, Stäubli Electrical Connectors

In-line, rigid, Ø 4 mm, accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve, for self-assembly of test leads. Solder connection.

Technical specifications
Filter Property Value
Version jack
diameter 4 mm
Colour gray
Connection solder connection
contact surface gold-plated
Cable cross-section 2.5 mm²
max. Cable diameter 3.9 mm
Rated Voltage 1000 V/600 V
Rated current 32 A
Rated category CAT II/CAT III
Stackable No
Length 65 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes