66.2051-21 | Stäubli Electrical Connectors
4 mm jack, solder connection, 2.5 mm², CAT II/CAT III, black, 66.2051-21
Unit Price (€ / pc.)
2.7727 € *
Available: 4 pcs.
Total Price:
2.77 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7727 €
10 pcs.
2.6180 €
50 pcs.
2.4752 €
100 pcs.
2.3324 €
500 pcs.
2.1063 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety socket, 66.2051-21, Stäubli Electrical Connectors
In-line, rigid, Ø 4 mm, accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve, for self-assembly of test leads. Solder connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| diameter | 4 mm | |
| Colour | black | |
| Connection | solder connection | |
| contact surface | gold-plated | |
| Cable cross-section | 2.5 mm² | |
| max. Cable diameter | 3.9 mm | |
| Rated Voltage | 1000 V/600 V | |
| Rated current | 32 A | |
| Rated category | CAT II/CAT III | |
| Stackable | No | |
| Length | 65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |