66.2050-20 | Stäubli Electrical Connectors
4 mm socket, solder connection, 2.5 mm², mounting Ø 9.6 mm, CAT II/CAT III, yellow/green, 66.2050-20
Order No.: 22F7662
EAN: 4099891973162
MPN:
66.2050-20
SBL-4N-39 GELB/GRÜN
Series: Test & Measurement
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2015 € *
Available: 95 pcs.
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2015 €
10 pcs.
2.0825 €
50 pcs.
1.9516 €
100 pcs.
1.8445 €
500 pcs.
1.6898 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety socket, 66.2050-20, Stäubli Electrical Connectors
In-line, rigid, Ø 4 mm, accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve, for self-assembly of test leads. Solder connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 4 mm | |
| Colour | yellow/green | |
| Connection | solder connection | |
| contact surface | nickel-plated | |
| Cable cross-section | 2.5 mm² | |
| max. Cable diameter | 3.9 mm | |
| Installation diameter | 9.6 mm | |
| Rated Voltage | 1000 V/600 V | |
| Rated current | 32 A | |
| Rated category | CAT II/CAT III | |
| Stackable | No | |
| Length | 65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |