66.2047-23 | Stäubli Electrical Connectors

4 mm plug, screw connection, 2.5 mm², CAT II/CAT III, blue, 66.2047-23

Order No.: 22F7658
EAN: 4099891973124
MPN:
66.2047-23
SAM-4N-46 BLAU
66.2047-23 Stäubli Electrical Connectors Laboratory Connectors Image 1
66.2047-23 Stäubli Electrical Connectors Laboratory Connectors Image 2
66.2047-23 Stäubli Electrical Connectors Laboratory Connectors Image 3
Image may differ
Unit Price (€ / pc.)
3.0940 € *
Available: 35 pcs.
Available in 7 Days: 107 pcs. - if ordered today
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0940 €
25 pcs.
2.8560 €
50 pcs.
2.6180 €
100 pcs.
2.4752 €
500 pcs.
2.3205 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety connector, 66.2047-23, Stäubli Electrical Connectors

In-line, Ø 4 mm, with spring-loaded MULTILAM, for self-assembly of test leads. With rigid insulating sleeve. Screw connection.

Technical specifications
Filter Property Value
Version plug
diameter 4 mm
Colour blue
Connection screw connection
contact surface nickel-plated
Cable cross-section 2.5 mm²
max. Cable diameter 4.6 mm
Rated Voltage 1000 V/600 V
Rated current 32 A
Rated category CAT II/CAT III
Stackable No
Length 65 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes