66.2046-26 | Stäubli Electrical Connectors

4 mm plug, crimp connection, 2.5 mm², CAT II/CAT III, purple, 66.2046-26

Order No.: 22F7652
EAN: 4099891973063
MPN:
66.2046-26
SACR25-4A-46 VIOLETT
66.2046-26 Stäubli Electrical Connectors Laboratory Connectors Image 1
66.2046-26 Stäubli Electrical Connectors Laboratory Connectors Image 2
66.2046-26 Stäubli Electrical Connectors Laboratory Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7604 € *
Available: 86 pcs.
Total Price:
3.76 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7604 €
10 pcs.
3.4867 €
50 pcs.
3.2130 €
100 pcs.
3.0107 €
500 pcs.
2.8322 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety connector, 66.2046-26, Stäubli Electrical Connectors

In-line, Ø 4 mm, with spring-loaded MULTILAM, for self-assembly of test leads. With rigid insulating sleeve. Crimp connection.

Technical specifications
Filter Property Value
Version plug
diameter 4 mm
Colour purple
Connection crimp connection
contact surface gold-plated
Cable cross-section 2.5 mm²
max. Cable diameter 4.6 mm
Rated Voltage 1000 V/600 V
Rated current 32 A
Rated category CAT II/CAT III
Stackable No
Length 65 mm
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes