66.2042-25 | Stäubli Electrical Connectors
4 mm plug, crimp connection, 1.0 mm², CAT II/CAT III, green, 66.2042-25
Order No.: 22F7611
EAN: 4099891972653
MPN:
66.2042-25
SACR10-4N-39-TW GRÜN
Series: Test & Measurement
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2015 € *
Available: 99 pcs.
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2015 €
10 pcs.
2.0230 €
50 pcs.
1.8683 €
100 pcs.
1.7612 €
500 pcs.
1.6303 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety connector, 66.2042-25, Stäubli Electrical Connectors
In-line, extra slim, Ø 4 mm, with spring-loaded MULTILAM, for self-assembly of test leads. With rigid insulating sleeve. Crimp connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 4 mm | |
| Colour | green | |
| Connection | crimp connection | |
| contact surface | nickel-plated | |
| Cable cross-section | 1.0 mm² | |
| max. Cable diameter | 3.9 mm | |
| Rated Voltage | 1000 V/600 V | |
| Rated current | 19 A | |
| Rated category | CAT II/CAT III | |
| Stackable | No | |
| Length | 65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |