66.2042-20 | Stäubli Electrical Connectors

4 mm plug, crimp connection, 1.0 mm², CAT II/CAT III, yellow/green, 66.2042-20

Order No.: 22F7606
EAN: 4099891972608
MPN:
66.2042-20
SACR10-4N-39-TW GELB/GRÜN
66.2042-20 Stäubli Electrical Connectors Laboratory Connectors Image 1
66.2042-20 Stäubli Electrical Connectors Laboratory Connectors Image 2
66.2042-20 Stäubli Electrical Connectors Laboratory Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6299 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6299 €
10 pcs.
2.4276 €
50 pcs.
2.2491 €
100 pcs.
2.1063 €
500 pcs.
1.9635 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety connector, 66.2042-20, Stäubli Electrical Connectors

In-line, extra slim, Ø 4 mm, with spring-loaded MULTILAM, for self-assembly of test leads. With rigid insulating sleeve. Crimp connection.

Technical specifications
Filter Property Value
Version plug
diameter 4 mm
Colour yellow/green
Connection crimp connection
contact surface nickel-plated
Cable cross-section 1.0 mm²
max. Cable diameter 3.9 mm
Rated Voltage 1000 V/600 V
Rated current 19 A
Rated category CAT II/CAT III
Stackable No
Length 65 mm
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes