66.2026-24 | Stäubli Electrical Connectors
4 mm insulating grommet, CAT II, CAT III, yellow, 66.2026-24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9520 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
25 pcs.
0.8806 €
50 pcs.
0.8092 €
100 pcs.
0.7616 €
500 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale
Connection sleeve, 66.2026-24, Stäubli Electrical Connectors
Connection sleeve suitable for SLQ-4N-39; SLQ-4A-39; SLM-4N-39; SLM-4A-39.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulating grommet | |
| diameter | 4 mm | |
| Colour | yellow | |
| Rated category | CAT II, CAT III | |
| Length | 56.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |