66.2022-20 | Stäubli Electrical Connectors
4 mm plug, solder connection, 2.5 mm², CAT II, CAT III, yellow/green, 66.2022-20
Order No.: 22F7144
EAN: 4255674607758
MPN:
66.2022-20
SLQ-4N-46 GRÜN/GELB
Series: Test & Measurement
Unit Price (€ / pc.)
2.1063 € *
Available: 42 pcs.
Available in 7 Days: 91 pcs. - if ordered today
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1063 €
10 pcs.
1.7969 €
100 pcs.
1.6541 €
500 pcs.
1.5827 €
1000 pcs.
1.4518 €
*incl. VAT plus shipping costs
Subject to prior sale
Single plug, 66.2022-20, Stäubli Electrical Connectors
Stackable, Ø 4 mm, with spring-loaded MULTILAM, for self-assembly of test leads. With rigid insulating sleeve. Cross hole for solder connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 4 mm | |
| Colour | yellow/green | |
| Connection | solder connection | |
| contact surface | nickel-plated | |
| Cable cross-section | 2.5 mm² | |
| max. Cable diameter | 3.9 mm | |
| Rated Voltage | 1000 V/600 V | |
| Rated current | 32 A | |
| Rated category | CAT II, CAT III | |
| Touch safe | Yes | |
| Stackable | Yes | |
| Length | 56.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |