66.2019-20 | Stäubli Electrical Connectors

4 mm plug, solder connection, 1.0 mm², CAT II, CAT III, yellow/green, 66.2019-20

Order No.: 22F7111
EAN: 4099891623616
MPN:
66.2019-20
SLQ-4A-39 GRÜN/GELB
66.2019-20 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
2.8679 € *
Available: 40 pcs.
Total Price:
2.87 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8679 €
10 pcs.
2.5466 €
100 pcs.
2.2372 €
500 pcs.
2.1420 €
1000 pcs.
1.9992 €
*incl. VAT plus shipping costs
Subject to prior sale

Single plug, 66.2019-20, Stäubli Electrical Connectors

Stackable, Ø 4 mm, with spring-loaded MULTILAM, for self-assembly of test leads. Solder connection.

Technical specifications
Filter Property Value
Version plug
diameter 4 mm
Colour yellow/green
Connection solder connection
contact surface gold-plated
Cable cross-section 1.0 mm²
max. Cable diameter 3.9 mm
Rated Voltage 1000 V/600 V
Rated current 19 A
Rated category CAT II, CAT III
Touch safe Yes
Stackable Yes
Length 56.4 mm
Logistics
Property Value
Original Packaging Bag with 100 pieces
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes