66.2018-27 | Stäubli Electrical Connectors
4 mm plug, solder connection, 1.0 mm², CAT II, CAT III, brown, 66.2018-27
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0825 € *
Available: 96 pcs.
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0825 €
10 pcs.
1.8921 €
100 pcs.
1.7850 €
500 pcs.
1.6898 €
1000 pcs.
1.5589 €
*incl. VAT plus shipping costs
Subject to prior sale
Single plug, 66.2018-27, Stäubli Electrical Connectors
Stackable, Ø 4 mm, with spring-loaded MULTILAM, for self-assembly of test leads. Solder connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 4 mm | |
| Colour | brown | |
| Connection | solder connection | |
| contact surface | nickel-plated | |
| Cable cross-section | 1.0 mm² | |
| max. Cable diameter | 3.9 mm | |
| Rated Voltage | 1000 V/600 V | |
| Rated current | 19 A | |
| Rated category | CAT II, CAT III | |
| Touch safe | Yes | |
| Stackable | Yes | |
| Length | 56.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |