65.9193-22 | Stäubli Electrical Connectors
2 mm socket, round plug connection, mounting Ø 8.3 mm, CAT III, red, 65.9193-22
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1063 € *
Available in 7 Days: 51 pcs. - if ordered today
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1063 €
25 pcs.
1.7850 €
100 pcs.
1.6541 €
500 pcs.
1.5589 €
1000 pcs.
1.4399 €
*incl. VAT plus shipping costs
Subject to prior sale
2 mm Socket, 65.9193-22, Stäubli Electrical Connectors
Insulated, rigid, accepting spring-loaded Ø 2 mm plugs with rigid insulating sleeve. The socket is pressed into pre-drilled panels of plastic, metal, etc. Connection: Round connecting pin Ø 1.9 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | press-in socket | |
| diameter | 2 mm | |
| Colour | red | |
| Connection | round plug connection | |
| contact surface | gold-plated | |
| Installation diameter | 8.3 mm | |
| Rated Voltage | 600 V | |
| Rated current | 10 A | |
| Rated category | CAT III | |
| Touch safe | No | |
| Stackable | No | |
| Length | 29 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |