65.9182-29 | Stäubli Electrical Connectors

2 mm plug, solder connection, 0.5 mm², CAT II, white, 65.9182-29

Order No.: 15F687
EAN: 4099889667370
MPN:
65.9182-29
SL205-K WEISS
65.9182-29 Stäubli Electrical Connectors Laboratory Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4633 € *
Available: 1 pcs.
Total Price:
2.46 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4633 €
10 pcs.
2.0825 €
100 pcs.
1.9278 €
500 pcs.
1.8564 €
1000 pcs.
1.7017 €
*incl. VAT plus shipping costs
Subject to prior sale

2 mm Plug, 65.9182-29, Stäubli Electrical Connectors

Stackable, Ø 2 mm, with spring-loaded MULTILAM, for self-assembly of test leads. With rigid insulating sleeve.

Technical specifications
Filter Property Value
Version plug
diameter 2 mm
Colour white
Connection solder connection
contact surface gold-plated
Cable cross-section 0.5 mm²
max. Cable diameter 2.7 mm
Rated Voltage 600 V
Rated current 10 A
Rated category CAT II
Touch safe Yes
Stackable Yes
Length 36 mm
Logistics
Property Value
Original Packaging Bag with 100 pieces
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes