65.9182-23 | Stäubli Electrical Connectors
2 mm plug, solder connection, 0.5 mm², CAT II, blue, 65.9182-23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4633 € *
Available: 85 pcs.
Total Price:
2.46 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4633 €
10 pcs.
2.0825 €
100 pcs.
1.9278 €
500 pcs.
1.8564 €
1000 pcs.
1.7017 €
*incl. VAT plus shipping costs
Subject to prior sale
2 mm Plug, 65.9182-23, Stäubli Electrical Connectors
Stackable, Ø 2 mm, with spring-loaded MULTILAM, for self-assembly of test leads. With rigid insulating sleeve.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 2 mm | |
| Colour | blue | |
| Connection | solder connection | |
| contact surface | gold-plated | |
| Cable cross-section | 0.5 mm² | |
| max. Cable diameter | 2.7 mm | |
| Rated Voltage | 600 V | |
| Rated current | 10 A | |
| Rated category | CAT II | |
| Touch safe | Yes | |
| Stackable | Yes | |
| Length | 36 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |